Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C7157M000 | |
|---|---|
DigiKey Part Number | B41858C7157M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7157M000 |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7157M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 436 mA @ 100 kHz |
Part Status Obsolete | Impedance 246 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 274mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157KXM035M | CORNELL DUBILIER KNOWLES | 26.031 | 1572-1678-ND | 0,39000 € | Parametric Equivalent |
| 860080574009 | Würth Elektronik | 0 | 732-9101-1-ND | 0,30000 € | Parametric Equivalent |
| RXK151M1VBK-0811S | Surge | 0 | 4403-RXK151M1VBK-0811S-ND | 0,05889 € | Parametric Equivalent |
| RXW151M1VBK-0811S | Surge | 0 | 4403-RXW151M1VBK-0811S-ND | 0,06648 € | Parametric Equivalent |
| UPW1V151MPD1TA | Nichicon | 1.997 | 493-UPW1V151MPD1TACT-ND | 0,50000 € | Parametric Equivalent |






