B41858C3477M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36253 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38551 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,06525 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 237
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06269 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06269 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,18495 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.983
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.890
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.997
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.870
Unit Price: 0,42000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C3477M

DigiKey Part Number
B41858C3477M-ND
Manufacturer
Manufacturer Product Number
B41858C3477M
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C3477M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
274mOhm @ 10kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
436 mA @ 100 kHz
Impedance
246 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes