



UPW1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1A471MPD1TACT-ND - Cut Tape (CT) UPW1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | 0,18495 € | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1.983 | 493-UPA1A471MPD1TACT-ND | 0,67000 € | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1.780 | 493-4873-1-ND | 0,67000 € | Parametric Equivalent |
| UPW1A471MPD1TD | Nichicon | 2.792 | 493-11632-1-ND | 0,42000 € | Parametric Equivalent |
| 477KXM010M | CORNELL DUBILIER KNOWLES | 0 | 1572-477KXM010M-ND | 0,06525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,14690 € | 73,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13412 € | 134,12 € |
| 2.000 | 0,12351 € | 247,02 € |
| 3.000 | 0,11814 € | 354,42 € |
| 5.000 | 0,11216 € | 560,80 € |
| 7.000 | 0,10865 € | 760,55 € |
| 10.000 | 0,10525 € | 1.052,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

