



UPW1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11632-1-ND - Cut Tape (CT) 493-11632-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416.25 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13472 € | 67,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12283 € | 122,83 € |
| 2.000 | 0,11293 € | 225,86 € |
| 3.000 | 0,10793 € | 323,79 € |
| 5.000 | 0,10236 € | 511,80 € |
| 7.000 | 0,09908 € | 693,56 € |
| 10.000 | 0,09592 € | 959,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

