Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXG220MEFC6.3X11 | Rubycon | 409 | 1189-1899-ND | 0,30000 € | Direct |
| EEU-FM1A221 | Panasonic Industry | 21.584 | P12920-ND | 0,37000 € | Direct |
| EEU-FR1A221 | Panasonic Industry | 1.411 | P14375-ND | 0,38000 € | Direct |
| ESH227M010AE3AA | KEMET | 7.788 | 399-6565-ND | 0,19000 € | Direct |
| UHD1A221MED | Nichicon | 2.938 | 493-16773-ND | 0,36000 € | Direct |













