Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 166Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK1MEFC5X11 | Rubycon | 905 | 1189-100PK1MEFC5X11-ND | 0,24000 € | Direct |
| 105CKR100M | CORNELL DUBILIER KNOWLES | 74.626 | 105CKR100M-ND | 0,20000 € | Direct |
| SK010M100ST | Cornell Dubilier Knowles | 0 | 338-2366-ND | 0,59000 € | Direct |
| 105CKE100M | CORNELL DUBILIER KNOWLES | 70.264 | 105CKE100M-ND | 0,19000 € | Upgrade |
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | 0,02742 € | Upgrade |








