
B41231A688M | |
|---|---|
DigiKey Part Number | B41231A688M-ND |
Manufacturer | |
Manufacturer Product Number | B41231A688M |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.46 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG6800MEFCSN35X40 | Rubycon | 64 | 1189-3955-ND | 7,20000 € | Parametric Equivalent |
| ESMH800VSN682MA40S | Chemi-Con | 60 | 565-ESMH800VSN682MA40S-ND | 5,63000 € | Parametric Equivalent |
| LLS1K682MELC | Nichicon | 760 | 493-13921-ND | 7,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 4,99100 € | 49,91 € |
| 60 | 4,07433 € | 244,46 € |
| 120 | 3,82192 € | 458,63 € |
| 540 | 3,44491 € | 1.860,25 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

