
ESMH800VSN682MA40S | |
|---|---|
DigiKey Part Number | 565-ESMH800VSN682MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN682MA40S |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH800VSN682MA40S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.168 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG6800MEFCSN35X40 | Rubycon | 74 | 1189-3955-ND | 7,20000 € | Parametric Equivalent |
| B41231A688M | TDK | 194 | B41231A688M-ND | 7,03000 € | Parametric Equivalent |
| LLS1K682MELC | Nichicon | 770 | 493-13921-ND | 7,07000 € | Parametric Equivalent |
| SLPX682M080H7P3 | Cornell Dubilier Knowles | 2.630 | 338-1654-ND | 7,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,92900 € | 39,29 € |
| 50 | 3,22420 € | 161,21 € |
| 200 | 2,81770 € | 563,54 € |
| 600 | 2,58723 € | 1.552,34 € |
| 1.000 | 2,50114 € | 2.501,14 € |
| 2.600 | 2,36861 € | 6.158,39 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

