
80USG6800MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3955-ND |
Manufacturer | |
Manufacturer Product Number | 80USG6800MEFCSN35X40 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USG6800MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.705 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K682MELC | Nichicon | 770 | 493-13921-ND | 7,07000 € | Parametric Equivalent |
| SLPX682M080H7P3 | Cornell Dubilier Knowles | 2.630 | 338-1654-ND | 7,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,07700 € | 50,77 € |
| 50 | 4,20200 € | 210,10 € |
| 100 | 3,92650 € | 392,65 € |
| 500 | 3,45320 € | 1.726,60 € |
| 1.000 | 3,30450 € | 3.304,50 € |
| 2.500 | 3,14601 € | 7.865,02 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

