B41043A7157M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 26.031
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.292
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 177
Unit Price: 0,50000 €
Datasheet
Image for B41043A7157M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A7157M

DigiKey Part Number
B41043A7157M-ND
Manufacturer
Manufacturer Product Number
B41043A7157M
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
290.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
415 mA @ 100 kHz
Part Status
Obsolete
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
157KXM035MCORNELL DUBILIER KNOWLES26.0311572-1678-ND0,39000 €Direct
UPJ1V151MPDNichicon1.292493-15665-ND0,43000 €Parametric Equivalent
UPJ1V151MPD1TANichicon2.000493-UPJ1V151MPD1TACT-ND0,50000 €Parametric Equivalent
UPJ1V151MPD1TDNichicon177493-5110-1-ND0,50000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes