UPJ1V151MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.292
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: 0,50000 €
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V151MPD1TD

DigiKey Part Number
493-5110-1-ND - Cut Tape (CT)
493-5110-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V151MPD1TD
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V151MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
415 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
180 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V151MPDNichicon1.292493-15665-ND0,43000 €Parametric Equivalent
UPJ1V151MPD1TANichicon2.000493-UPJ1V151MPD1TACT-ND0,50000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31100 €3,11 €
500,23120 €11,56 €
1000,20580 €20,58 €
5000,16204 €81,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14821 €148,21 €
2.0000,13671 €273,42 €
3.0000,13090 €392,70 €
5.0000,12442 €622,10 €
7.0000,12061 €844,27 €
10.0000,11693 €1.169,30 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €