Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 178.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 255 mA @ 100 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV500ELL680MH12D | Chemi-Con | 385 | 565-ELXV500ELL680MH12D-ND | 0,52000 € | Upgrade |
| 686KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-686KXM050M-ND | 0,07234 € | Parametric Equivalent |
| 860080674007 | Würth Elektronik | 607 | 732-9049-1-ND | 0,28000 € | Parametric Equivalent |
| RXK680M1HBK-0811S | Surge | 0 | 4403-RXK680M1HBK-0811S-ND | 0,06143 € | Parametric Equivalent |
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | 0,06396 € | Parametric Equivalent |









