Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

686KXM050M | |
|---|---|
DigiKey Part Number | 1572-686KXM050M-ND |
Manufacturer | |
Manufacturer Product Number | 686KXM050M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.438Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 152 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380 mA @ 100 kHz |
Part Status Active | Impedance 352 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 2.438Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080674007 | Würth Elektronik | 607 | 732-9049-1-ND | 0,28000 € | Parametric Equivalent |
| RXK680M1HBK-0811S | Surge | 0 | 4403-RXK680M1HBK-0811S-ND | 0,06143 € | Parametric Equivalent |
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | 0,06396 € | Parametric Equivalent |
| UPJ1H680MPD | Nichicon | 0 | UPJ1H680MPD-ND | 0,09718 € | Parametric Equivalent |
| UPJ1H680MPD1TA | Nichicon | 1.990 | 493-UPJ1H680MPD1TACT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,07234 € | 2.314,88 € |
| Unit Price without VAT: | 0,07234 € |
|---|---|
| Unit Price with VAT: | 0,08608 € |







