



UPW1J680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1J680MPD1TACT-ND - Cut Tape (CT) UPW1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J680MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 263.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J680MPD1TD | Nichicon | 1.910 | 493-11738-1-ND | 5,43000 € | Parametric Equivalent |
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | 0,70399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,19658 € | 98,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18041 € | 180,41 € |
| 2.000 | 0,16696 € | 333,92 € |
| 3.000 | 0,16016 € | 480,48 € |
| 5.000 | 0,15259 € | 762,95 € |
| 7.000 | 0,14814 € | 1.036,98 € |
| 10.000 | 0,14384 € | 1.438,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

