Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 234.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 335 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055221E3-ND | 0,36253 € | Upgrade |
| MAL215056221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056221E3-ND | 0,36253 € | Upgrade |
| MAL215085221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215085221E3-ND | 0,38551 € | Upgrade |
| MAL215086221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215086221E3-ND | 0,38551 € | Upgrade |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 1.379 | 1572-1707-ND | 0,48000 € | Parametric Equivalent |









