B41043A2827M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.763
Unit Price: 0,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,20470 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 730
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.932
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.979
Unit Price: 0,48000 €
Datasheet
Image for B41043A2827M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A2827M

DigiKey Part Number
B41043A2827M-ND
Manufacturer
Manufacturer Product Number
B41043A2827M
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
536 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Obsolete
Impedance
85 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW0J821MPDNichicon2.763493-1705-ND0,52000 €Direct
UPA1C821MPDNichicon0493-16982-ND0,20470 €Upgrade
860080274014Würth Elektronik730732-9080-1-ND0,37000 €Parametric Equivalent
UPJ0J821MPDNichicon1.932493-14369-ND0,50000 €Parametric Equivalent
UPJ0J821MPD1TANichicon1.979493-UPJ0J821MPD1TACT-ND0,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes