820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J821MPD1TA

DigiKey Part Number
493-UPJ0J821MPD1TACT-ND - Cut Tape (CT)
UPJ0J821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J821MPD1TA
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J821MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
795 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.827" (21.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM0J821MPD1TANichicon1.980493-UPM0J821MPD1TACT-ND0,59000 €Direct
UPJ0J821MPDNichicon1.932493-14369-ND0,50000 €Parametric Equivalent
In-Stock: 1.979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30200 €3,02 €
500,22400 €11,20 €
1000,19940 €19,94 €
5000,15670 €78,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14324 €143,24 €
2.0000,13205 €264,10 €
3.0000,12640 €379,20 €
5.0000,12009 €600,45 €
7.0000,11639 €814,73 €
10.0000,11281 €1.128,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €