



UPJ0J821MPD | |
|---|---|
DigiKey Part Number | 493-14369-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J821MPD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J821MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J821MPD6 | Nichicon | 386 | 493-15604-ND | 0,53000 € | Similar |
| UPM0J821MPD6 | Nichicon | 59 | 493-17085-ND | 0,59000 € | Similar |
| UPW0J821MPD | Nichicon | 2.763 | 493-1705-ND | 0,52000 € | Similar |
| UPW0J821MPD6 | Nichicon | 1.084 | 493-1706-ND | 0,59000 € | Similar |
| UPJ0J821MPD1TA | Nichicon | 1.979 | 493-UPJ0J821MPD1TACT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16110 € | 80,55 € |
| 2.000 | 0,13589 € | 271,78 € |
| 4.000 | 0,12637 € | 505,48 € |
| 6.000 | 0,12156 € | 729,36 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

