B41042A4338M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,36019 €
Datasheet

Direct


Nichicon
In Stock: 81
Unit Price: 1,99000 €
Datasheet

Direct


Nichicon
In Stock: 313
Unit Price: 1,73000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,64968 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,82348 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 347
Unit Price: 1,77000 €
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A4338M

DigiKey Part Number
B41042A4338M-ND
Manufacturer
Manufacturer Product Number
B41042A4338M
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.271 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.412 A @ 100 kHz
Part Status
Obsolete
Impedance
56 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
338KXM016MCORNELL DUBILIER KNOWLES0338KXM016M-ND0,36019 €Direct
UPA1C332MHDNichicon81493-5430-ND1,99000 €Direct
UPW1C332MHD6Nichicon313493-1798-ND1,73000 €Direct
ELXV160ELL332MK40SChemi-Con0ELXV160ELL332MK40S-ND0,64968 €Upgrade
ELXY160ELL332MK40SChemi-Con0565-1785-ND0,82348 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes