Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY160ELL332MK40S | |
|---|---|
DigiKey Part Number | 565-1785-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL332MK40S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL332MK40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7925 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL332MK35S | Chemi-Con | 1.583 | 565-1940-ND | 2,34000 € | Direct |
| EEU-FC1C332 | Panasonic Industry | 1.733 | P10260-ND | 1,78000 € | Direct |
| UPW1C332MHD6 | Nichicon | 314 | 493-1798-ND | 1,73000 € | Direct |
| EEU-FC1C332S | Panasonic Industry | 773 | P10261-ND | 2,12000 € | Similar |
| EEU-FC1C332SB | Panasonic Industry | 188 | 10-EEU-FC1C332SBCT-ND | 2,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82348 € | 411,74 € |
| Unit Price without VAT: | 0,82348 € |
|---|---|
| Unit Price with VAT: | 0,97994 € |












