B41042A3109M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 843
Unit Price: 3,43000 €
Datasheet

Direct


Nichicon
In Stock: 217
Unit Price: 3,05000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,16220 €
Datasheet

Upgrade


Chemi-Con
In Stock: 558
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 90
Unit Price: 2,05000 €
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A3109M

DigiKey Part Number
B41042A3109M-ND
Manufacturer
Manufacturer Product Number
B41042A3109M
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.74 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.045 A @ 100 kHz
Part Status
Obsolete
Impedance
360 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C4109M000TDK843495-B41888C4109M000-ND3,43000 €Upgrade
UPW1A103MHDNichicon217493-1765-ND3,05000 €Direct
ELXV100ELL103MM40SChemi-Con0ELXV100ELL103MM40S-ND1,16220 €Upgrade
ELXZ160ELL103MM40SChemi-Con558565-1950-ND3,70000 €Upgrade
UPJ1A103MHDNichicon90493-11070-ND2,05000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes