ELXV100ELL103MM40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,15092 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 555
Unit Price: 3,70000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.863
Unit Price: 3,01000 €
Datasheet

Upgrade


TDK
In Stock: 828
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 532
Unit Price: 2,63000 €
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV100ELL103MM40S

DigiKey Part Number
ELXV100ELL103MM40S-ND
Manufacturer
Manufacturer Product Number
ELXV100ELL103MM40S
Description
CAP ALUM 10000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV100ELL103MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.805 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL103MM35SChemi-Con0565-1923-ND1,15092 €Direct
ELXZ160ELL103MM40SChemi-Con555565-1950-ND3,70000 €Parametric Equivalent
EEU-FC1A103Panasonic Industry3.863P10241-ND3,01000 €Direct
B41888C4109M000TDK828495-B41888C4109M000-ND3,43000 €Upgrade
UPW1C103MHDNichicon532493-1807-ND2,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,16220 €290,55 €
Manufacturers Standard Package
Unit Price without VAT:1,16220 €
Unit Price with VAT:1,38302 €