10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A103MHD

DigiKey Part Number
493-11070-ND
Manufacturer
Manufacturer Product Number
UPJ1A103MHD
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A103MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.73 A @ 120 Hz
Ripple Current @ High Frequency
3.04 A @ 10 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,41000 $2,41 $
101,59300 $15,93 $
501,25140 $62,57 $
2001,05405 $210,81 $
6000,94198 $565,19 $
1.0000,90008 $900,08 $
2.6000,83554 $2.172,40 $
5.0000,80001 $4.000,05 $
Manufacturers Standard Package
Unit Price without VAT:2,41000 $
Unit Price with VAT:2,86790 $