Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Obsolete | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE100M | CORNELL DUBILIER KNOWLES | 4.219 | 476CKE100M-ND | 0,65000 € | Direct |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8.111 | 476KBM100MGU-ND | 0,64000 € | Direct |
| EEU-FS2A470 | Panasonic Industry | 250 | PCE5224-ND | 0,90000 € | Direct |
| EKY-101ELL470MJC5S | Chemi-Con | 0 | 565-EKY-101ELL470MJC5S-ND | 0,82000 € | Direct |
| EKYA101ELL470MJC5S | Chemi-Con | 1.770 | 565-EKYA101ELL470MJC5S-ND | 0,76000 € | Direct |











