



UHE2A470MPD | |
|---|---|
DigiKey Part Number | 493-1663-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A470MPD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A470MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 325 mA @ 100 kHz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,22840 € | 11,42 € |
| 200 | 0,18245 € | 36,49 € |
| 600 | 0,15615 € | 93,69 € |
| 1.000 | 0,14632 € | 146,32 € |
| 2.600 | 0,13113 € | 340,94 € |
| 5.000 | 0,12277 € | 613,85 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

