
EEU-FS2A470 | |
|---|---|
DigiKey Part Number | PCE5224-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A470 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A470 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Bulk | Impedance 112 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,43640 € | 21,82 € |
| 200 | 0,35645 € | 71,29 € |
| 600 | 0,31100 € | 186,60 € |
| 1.000 | 0,29398 € | 293,98 € |
| 2.600 | 0,26777 € | 696,20 € |
| 5.000 | 0,25332 € | 1.266,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

