Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.7 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | 0,31000 € | Direct |
| 63YXM33MEFR6.3X11 | Rubycon | 379 | 1189-63YXM33MEFR6.3X11-ND | 0,38000 € | Direct |
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | 0,30000 € | Upgrade |
| 80ZLH33MEFC6.3X11 | Rubycon | 0 | 1189-3051-ND | 0,34000 € | Upgrade |
| 336CKE063M | CORNELL DUBILIER KNOWLES | 31.240 | 1572-1125-ND | 0,33000 € | Parametric Equivalent |














