Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41856C7477M000 | TDK | 0 | B41856C7477M000-ND | 0,18244 € | Upgrade |
| B41858C7477M000 | TDK | 10.183 | 495-6026-ND | 0,87000 € | Upgrade |
| B41866C7477M000 | TDK | 0 | B41866C7477M000-ND | 0,33182 € | Upgrade |
| B41888C7477M000 | TDK | 73.609 | 495-6028-ND | 0,89000 € | Upgrade |
| UPS1V471MPD | Nichicon | 820 | UPS1V471MPD-ND | 0,72000 € | Direct |














