Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLG470MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2264-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLG470MEFC10X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG470MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.199 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF470MEFC10X20 | Rubycon | 0 | 1189-1880-ND | 0,00000 € | Upgrade |
| 35YXH470MEFC10X20 | Rubycon | 0 | 1189-35YXH470MEFC10X20-ND | 0,00000 € | Upgrade |
| 35ZLK470M10X20 | Rubycon | 0 | 1189-4183-ND | 0,75000 € | Upgrade |
| 50YXF470MEFC10X20 | Rubycon | 0 | 50YXF470MEFC10X20-ND | 0,00000 € | Upgrade |
| 35YXF470MCC10X20 | Rubycon | 0 | 1189-35YXF470MCC10X20-ND | 0,18143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,38380 € | 38,38 € |
| 500 | 0,30932 € | 154,66 € |
| 1.000 | 0,28585 € | 285,85 € |
| 3.000 | 0,25649 € | 769,47 € |
| 5.000 | 0,24551 € | 1.227,55 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |






