Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG470MT810X20 | |
|---|---|
DigiKey Part Number | 35YXG470MT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG470MT810X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG470MT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH470MEFCT810X16 | Rubycon | 4.703 | 1189-4003-1-ND | 0,61000 € | Direct |
| 35YXF470MEFCT810X20 | Rubycon | 6.000 | 1189-3997-1-ND | 0,58000 € | Parametric Equivalent |
| 35YXG470MEFC10X20 | Rubycon | 716 | 1189-2258-ND | 0,72000 € | Parametric Equivalent |
| 35YXG470MEFCT810X20 | Rubycon | 1.125 | 1189-3745-1-ND | 0,60000 € | Parametric Equivalent |
| 35YXS470MEFC10X20 | Rubycon | 676 | 1189-35YXS470MEFC10X20-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21174 € | 105,87 € |
| Unit Price without VAT: | 0,21174 € |
|---|---|
| Unit Price with VAT: | 0,25197 € |














