470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLJ470M10X20

DigiKey Part Number
1189-50ZLJ470M10X20-ND
Manufacturer
Manufacturer Product Number
50ZLJ470M10X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.375 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.658
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,59900 €5,99 €
500,45540 €22,77 €
1000,40980 €40,98 €
5000,33116 €165,58 €
1.0000,30636 €306,36 €
3.0000,27537 €826,11 €
5.0000,26378 €1.318,90 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €