
35YXF470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-3997-1-ND - Cut Tape (CT) 1189-3997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF470MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ470MT810X16 | Rubycon | 5.158 | 1189-35YXJ470MT810X16CT-ND | 0,60000 € | Direct |
| 35ZLH470MEFCT810X16 | Rubycon | 475 | 1189-4003-1-ND | 0,61000 € | Direct |
| 50ZLJ470M10X20 | Rubycon | 3.658 | 1189-50ZLJ470M10X20-ND | 0,94000 € | Parametric Equivalent |
| EKZM350ETD471MJ16S | Chemi-Con | 0 | 565-EKZM350ETD471MJ16SCT-ND | 0,78000 € | Direct |
| 477KBM035M | CORNELL DUBILIER KNOWLES | 7.650 | 477KBM035M-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24120 € | 24,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19074 € | 95,37 € |
| 1.000 | 0,17481 € | 174,81 € |
| 1.500 | 0,16677 € | 250,16 € |
| 2.500 | 0,15780 € | 394,50 € |
| 3.500 | 0,15252 € | 533,82 € |
| 5.000 | 0,14743 € | 737,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

