Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.322 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL332MMP1S | Chemi-Con | 200 | 565-EKY-350ELL332MMP1S-ND | 2,68000 € | Direct |
| EKYB350ELL332MM25S | Chemi-Con | 0 | 565-EKYB350ELL332MM25S-ND | 3,24000 € | Direct |
| EKZN350ELL332MMN3S | Chemi-Con | 248 | 565-EKZN350ELL332MMN3S-ND | 3,43000 € | Direct |
| UHE1V332MHD6 | Nichicon | 4.788 | 493-1601-ND | 2,77000 € | Direct |
| 35RX303300M18X35.5 | Rubycon | 1.950 | 1189-1285-ND | 2,96000 € | Upgrade |














