Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST338M035AN2AA | |
|---|---|
DigiKey Part Number | 399-6617-ND |
Manufacturer | |
Manufacturer Product Number | EST338M035AN2AA |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST338M035AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.165 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF3300MEFC18X35.5 | Rubycon | 0 | 35YXF3300MEFC18X35.5-ND | 0,00000 € | Direct |
| 35YXH3300MEFC18X35.5 | Rubycon | 0 | 1189-4178-ND | 2,07000 € | Direct |
| 35YXF3300MEFCGC18X35.5 | Rubycon | 0 | 35YXF3300MEFCGC18X35.5-ND | 0,98350 € | Parametric Equivalent |
| 50ZLJ3300M18X35.5 | Rubycon | 99 | 1189-50ZLJ3300M18X35.5-ND | 3,60000 € | Parametric Equivalent |
| EKY-350ELL332MMP1S | Chemi-Con | 200 | 565-EKY-350ELL332MMP1S-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63187 € | 3.263,74 € |
| Unit Price without VAT: | 1,63187 € |
|---|---|
| Unit Price with VAT: | 1,94193 € |








