35YXH3300MEFC18X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 289
Unit Price: 3,60000 €
Datasheet

Direct


Chemi-Con
In Stock: 200
Unit Price: 2,68000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,63187 €
Datasheet

Direct


Nichicon
In Stock: 4.675
Unit Price: 2,77000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42378 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,43516 €
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH3300MEFC18X35.5

DigiKey Part Number
1189-4178-ND
Manufacturer
Manufacturer Product Number
35YXH3300MEFC18X35.5
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH3300MEFC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.954 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.22 A @ 100 kHz
Part Status
Obsolete
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLJ3300M18X35.5Rubycon2891189-50ZLJ3300M18X35.5-ND3,60000 €Similar
EKY-350ELL332MMP1SChemi-Con200565-EKY-350ELL332MMP1S-ND2,68000 €Direct
EST338M035AN2AAKEMET0399-6617-ND1,63187 €Direct
UHE1V332MHD6Nichicon4.675493-1601-ND2,77000 €Direct
MAL213650332E3Vishay Beyschlag/Draloric/BC Components0MAL213650332E3-ND2,42378 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes