
35RX303300M18X35.5 | |
|---|---|
DigiKey Part Number | 1189-1285-ND |
Manufacturer | |
Manufacturer Product Number | 35RX303300M18X35.5 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX303300M18X35.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,98500 € | 19,85 € |
| 50 | 1,58140 € | 79,07 € |
| 200 | 1,34830 € | 269,66 € |
| 600 | 1,21592 € | 729,55 € |
| 1.000 | 1,16642 € | 1.166,42 € |
| 2.600 | 1,09025 € | 2.834,65 € |
| 5.000 | 1,04830 € | 5.241,50 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

