Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7158M000 | TDK | 21 | 495-B41858C7158M000-ND | 1,92000 € | Upgrade |
| B41866C7158M000 | TDK | 0 | B41866C7158M000-ND | 0,92973 € | Upgrade |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | 1,41000 € | Direct |
| 35ZLJ1500M16X20 | Rubycon | 600 | 35ZLJ1500M16X20-ND | 2,00000 € | Direct |
| EEU-FR1V152S | Panasonic Industry | 387 | P14448-ND | 2,16000 € | Direct |













