Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD800ELL681ML25H | Chemi-Con | 240 | 565-3820-ND | 3,58000 € | Upgrade |
| EKYB800ELL681ML25S | Chemi-Con | 3 | 565-EKYB800ELL681ML25S-ND | 2,96000 € | Upgrade |
| EKZE630ELL681ML25S | Chemi-Con | 227 | 565-EKZE630ELL681ML25S-ND | 2,35000 € | Upgrade |
| EKZN800ELL681ML25S | Chemi-Con | 0 | 565-4121-ND | 2,35000 € | Upgrade |
| ELXZ630ELL681ML25S | Chemi-Con | 164 | 565-2049-ND | 2,02000 € | Upgrade |












