
EGPD800ELL681ML25H | |
|---|---|
DigiKey Part Number | 565-3820-ND |
Manufacturer | |
Manufacturer Product Number | EGPD800ELL681ML25H |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD800ELL681ML25H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.94 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1K681MHL | Nichicon | 358 | 493-17768-ND | 3,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,45200 € | 24,52 € |
| 50 | 1,97320 € | 98,66 € |
| 250 | 1,66116 € | 415,29 € |
| 500 | 1,56294 € | 781,47 € |
| 1.000 | 1,48142 € | 1.481,42 € |
| 2.500 | 1,39449 € | 3.486,22 € |
| 5.000 | 1,34157 € | 6.707,85 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

