
EKZE630ELL681ML25S | |
|---|---|
DigiKey Part Number | 565-EKZE630ELL681ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL681ML25S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL681ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL681ML25S | Chemi-Con | 3 | 565-EKYB800ELL681ML25S-ND | 2,96000 € | Upgrade |
| ELXZ630ELL681ML25S | Chemi-Con | 164 | 565-2049-ND | 2,02000 € | Upgrade |
| EKZE101ELL681MMP1S | Chemi-Con | 243 | 565-1745-ND | 3,79000 € | Similar |
| MAL215098685E3 | Vishay Beyschlag/Draloric/BC Components | 669 | MAL215098685E3-ND | 3,83000 € | Upgrade |
| UHW1K681MHD6TN | Nichicon | 259 | 493-14579-ND | 2,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56300 € | 15,63 € |
| 50 | 1,23540 € | 61,77 € |
| 100 | 1,13200 € | 113,20 € |
| 500 | 0,95416 € | 477,08 € |
| 1.000 | 0,89822 € | 898,22 € |
| 2.500 | 0,83854 € | 2.096,35 € |
| 5.000 | 0,80221 € | 4.011,05 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

