Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.354 | 100YXJ3.3M5X11-ND | 0,21000 € | Upgrade |
| 335CKE100M | CORNELL DUBILIER KNOWLES | 58.446 | 335CKE100M-ND | 0,17000 € | Upgrade |
| 50YXJ3.3M5X11 | Rubycon | 4.216 | 50YXJ3.3M5X11-ND | 0,22000 € | Upgrade |
| EKYA101ELL3R3ME11D | Chemi-Con | 1.673 | 565-EKYA101ELL3R3ME11D-ND | 0,34000 € | Upgrade |
| 335CKE050M | CORNELL DUBILIER KNOWLES | 19.906 | 335CKE050M-ND | 0,24000 € | Parametric Equivalent |












