
ESH335M050AC3AA | |
|---|---|
DigiKey Part Number | 399-6574-ND |
Manufacturer | |
Manufacturer Product Number | ESH335M050AC3AA |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH335M050AC3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 $ | 0,20 $ |
| 10 | 0,12000 $ | 1,20 $ |
| 50 | 0,08640 $ | 4,32 $ |
| 100 | 0,07570 $ | 7,57 $ |
| 500 | 0,05692 $ | 28,46 $ |
| 1.000 | 0,05098 $ | 50,98 $ |
| 2.500 | 0,04462 $ | 111,55 $ |
| 5.000 | 0,04073 $ | 203,65 $ |
| Unit Price without VAT: | 0,20000 $ |
|---|---|
| Unit Price with VAT: | 0,23800 $ |

