
335CKE050M | |
|---|---|
DigiKey Part Number | 335CKE050M-ND |
Manufacturer | |
Manufacturer Product Number | 335CKE050M |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 50.238Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 50.238Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.354 | 100YXJ3.3M5X11-ND | 0,21000 € | Upgrade |
| 50YXJ3.3M5X11 | Rubycon | 4.214 | 50YXJ3.3M5X11-ND | 0,22000 € | Upgrade |
| EKYA101ELL3R3ME11D | Chemi-Con | 1.673 | 565-EKYA101ELL3R3ME11D-ND | 0,34000 € | Upgrade |
| EK1H3R3MP20511U | Chinsan (Elite) | 1.368 | 4191-EK1H3R3MP20511UCT-ND | 0,14000 € | Parametric Equivalent |
| MAL214258338E3 | Vishay Beyschlag/Draloric/BC Components | 18.498 | 56-MAL214258338E3CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,06922 € | 34,61 € |
| 1.000 | 0,06237 € | 62,37 € |
| 3.000 | 0,05380 € | 161,40 € |
| 5.000 | 0,05059 € | 252,95 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

