Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 154 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E101 | Panasonic Industry | 3.461 | P12924-ND | 0,37000 € | Direct |
| 107KBM025M | CORNELL DUBILIER KNOWLES | 15.200 | 107KBM025M-ND | 0,39000 € | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 43.776 | 1189-2260-ND | 0,25000 € | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 120.771 | 1189-1300-ND | 0,28000 € | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 36.637 | 1189-2268-ND | 0,32000 € | Upgrade |













