Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ47M5X11 | Rubycon | 215 | 16YXJ47M5X11-ND | 0,22000 € | Direct |
| 16YXM47MEFR5X11 | Rubycon | 2.097 | 1189-16YXM47MEFR5X11-ND | 0,29000 € | Direct |
| 25YXF47MEFC5X11 | Rubycon | 3.203 | 1189-1858-ND | 0,20000 € | Upgrade |
| 25YXJ47M5X11 | Rubycon | 1.296 | 25YXJ47M5X11-ND | 0,20000 € | Upgrade |
| 25YXJ47MCC5X11 | Rubycon | 0 | 25YXJ47MCC5X11-ND | 0,05608 € | Upgrade |












