Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ33M5X11 | Rubycon | 1.318 | 25YXJ33M5X11-ND | 0,23000 € | Upgrade |
| 25YXM33MEFR5X11 | Rubycon | 0 | 25YXM33MEFR5X11-ND | 0,07240 € | Upgrade |
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58.653 | 336CKE050M-ND | 0,20000 € | Upgrade |
| 35YXG33MEFC5X11 | Rubycon | 3.250 | 1189-2257-ND | 0,25000 € | Upgrade |
| 35YXJ33M5X11 | Rubycon | 1.104 | 1189-1298-ND | 0,19000 € | Upgrade |










