
ESH336M050AC3AA | |
|---|---|
DigiKey Part Number | 399-6576-ND |
Manufacturer | |
Manufacturer Product Number | ESH336M050AC3AA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH336M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ33M5X11 | Rubycon | 5.261 | 1189-2323-ND | 0,29000 € | Direct |
| MAL214251339E3 | Vishay Beyschlag/Draloric/BC Components | 9.430 | 56-MAL214251339E3-ND | 0,31000 € | Parametric Equivalent |
| PF1H330MPZ0511RU | Chinsan (Elite) | 67 | 4191-PF1H330MPZ0511RUCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,05928 € | 29,64 € |
| 1.000 | 0,05326 € | 53,26 € |
| 2.500 | 0,04684 € | 117,10 € |
| 5.000 | 0,04292 € | 214,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

