B41041A4156M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 59.219
Unit Price: 0,21000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.475
Unit Price: 0,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.019
Unit Price: 0,07359 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.988
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.434
Unit Price: 0,13000 €
Datasheet
Image for B41041A4156M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A4156M

DigiKey Part Number
B41041A4156M-ND
Manufacturer
Manufacturer Product Number
B41041A4156M
Description
CAP ALUM 15UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
98 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.2 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156CKH050MCORNELL DUBILIER KNOWLES59.2191572-1677-ND0,21000 €Upgrade
UPJ1H150MDDNichicon3.475493-17671-ND0,24000 €Upgrade
UPM1H150MDDNichicon1.019493-15738-ND0,07359 €Upgrade
860160372002Würth Elektronik1.988732-9455-1-ND0,12000 €Parametric Equivalent
860160472002Würth Elektronik2.434732-9502-1-ND0,13000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes