



UPM1H150MDD | |
|---|---|
DigiKey Part Number | 493-15738-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H150MDD |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H150MDD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 145 mA @ 10 kHz |
Part Status Obsolete | Impedance 930 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H150MDD | Nichicon | 3.475 | 493-17671-ND | 0,24000 € | Direct |
| EEU-FC1H150 | Panasonic Industry | 3.353 | P10317-ND | 0,33000 € | Similar |
| EEU-FC1H150B | Panasonic Industry | 1.389 | 10-EEU-FC1H150BCT-ND | 0,34000 € | Similar |
| EEU-FC1H150H | Panasonic Industry | 5.118 | 10-EEU-FC1H150HCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07359 € | 441,54 € |
| Unit Price without VAT: | 0,07359 € |
|---|---|
| Unit Price with VAT: | 0,08757 € |

