15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 11.052Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156CKH050M

DigiKey Part Number
1572-1677-ND
Manufacturer
Manufacturer Product Number
156CKH050M
Description
CAP ALUM 15UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 11.052Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
133.4 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
11.052Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H150MDDNichicon1.019493-15738-ND0,07359 €Direct
EKZE630ELL150ME11DChemi-Con1.929565-1718-ND0,29000 €Parametric Equivalent
UPJ1H150MDDNichicon3.475493-17671-ND0,24000 €Parametric Equivalent
In-Stock: 59.219
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
500,09200 €4,60 €
1000,08080 €8,08 €
5000,06138 €30,69 €
1.0000,05524 €55,24 €
3.0000,04753 €142,59 €
5.0000,04465 €223,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €